Ruland 13 mm, 5mm Bore, 13 mm Length, 20 mm Length 5 mm Flexible Coupling
- RS Stock No.:
- 628-060
- Mfr. Part No.:
- MRLC13-5-5-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€145.61
(exc. VAT)
€179.10
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.61 |
*price indicative
- RS Stock No.:
- 628-060
- Mfr. Part No.:
- MRLC13-5-5-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Size | 5 mm | |
| Product Type | Flexible Coupling | |
| Bore Diameter | 5mm | |
| Length | 20mm | |
| Bore Length | 13mm | |
| Hub Type | Clamp | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Series | MRLC13 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS and REACH 99 | |
| Bore Type | Slit | |
| Overall Diameter | 13mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Size 5 mm | ||
Product Type Flexible Coupling | ||
Bore Diameter 5mm | ||
Length 20mm | ||
Bore Length 13mm | ||
Hub Type Clamp | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Series MRLC13 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS and REACH 99 | ||
Bore Type Slit | ||
Overall Diameter 13mm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. Commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This long style slit coupling has added torque and misalignment capabilities compared to the short style.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
Related links
- Ruland 13 mm 7 mm Length, 20 mm Length 13 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length 5 x 4 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 20 mm Length 5 x 3 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 mm Flexible Coupling
- Ruland 13 mm 7 mm Length, 16.8 mm Length 5 x 5 mm Flexible Coupling
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 3 mm Flexible Coupling
- Ruland 13 mm 16.8 mm Length, 16.8 mm Length 4 mm Flexible Coupling
