Ruland 25 mm, 6mm Bore, 25.8 mm Length, 25.8 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 628-079
- Mfr. Part No.:
- MRSC25-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€157.03
(exc. VAT)
€193.15
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.03 |
*price indicative
- RS Stock No.:
- 628-079
- Mfr. Part No.:
- MRSC25-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore Diameter | 6mm | |
| Size | 6 mm | |
| Product Type | Flexible Coupling | |
| Bore Length | 25.8mm | |
| Length | 25.8mm | |
| Hub Type | Clamp | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -80°C | |
| Maximum Operating Temperature | 80°C | |
| Series | MRSC25 | |
| Bore Type | Slit | |
| Standards/Approvals | RoHS and REACH 99 | |
| Overall Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore Diameter 6mm | ||
Size 6 mm | ||
Product Type Flexible Coupling | ||
Bore Length 25.8mm | ||
Length 25.8mm | ||
Hub Type Clamp | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -80°C | ||
Maximum Operating Temperature 80°C | ||
Series MRSC25 | ||
Bore Type Slit | ||
Standards/Approvals RoHS and REACH 99 | ||
Overall Diameter 25mm | ||
- COO (Country of Origin):
- US
The Ruland Clamp style slit coupling is manufactured from a single piece of material and has two sets of intermittent slit cuts allowing for a maintenance free coupling with high torsional stiffness in relation to comparable couplings, such as beam type. It is commonly used in precise positioning applications found in semiconductor, medical, and test and measurement equipment. This short style slit coupling is ideal for compact installations where the long type may not fit.
Zero backlash
Accommodates all forms of misalignment with light bearing loads
RoHS3 compliant
REACH compliant
Related links
- Ruland 25 mm 25.8 mm Length, 25.8 mm Length 5 mm Flexible Coupling
- Ruland 25 mm 25.8 mm Length, 25.8 mm Length 6 mm Flexible Coupling
- Ruland 25 mm 25.8 mm Length, 25.8 mm Length 10 mm Flexible Coupling
- Ruland 25 mm 25.8 mm Length, 25.8 mm Length 5 mm Flexible Coupling
- Ruland 25 mm 25.8 mm Length, 25.8 mm Length 10 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 11 x 8 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 11 x 7 mm Flexible Coupling
- Ruland 25 mm 9.6 mm Length, 25.8 mm Length 6 x 6 mm Flexible Coupling
