Huco, 6.35 mm OD, 14 mm Length Coupler
- RS Stock No.:
- 748-207
- Mfr. Part No.:
- 321.07.1414
- Manufacturer:
- Huco
Subtotal (1 unit)*
€168.50
(exc. VAT)
€207.26
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.50 |
*price indicative
- RS Stock No.:
- 748-207
- Mfr. Part No.:
- 321.07.1414
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Length | 14mm | |
| Maximum Speed | 5000rpm | |
| Torque Rating | 41Ncm | |
| Moment of Inertia | 1.3 x 10-8 kg/m² | |
| Misalignment - Angular | 11° | |
| Misalignment - Parallel | 1mm | |
| Hub Material | Aluminium | |
| Style | Screw | |
| Misalignment - Axial | 650μm | |
| Bellows Material | Electrodeposited Nickel | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | ISO 77, 774 (BS 45 Pt. 1), BS 46 Pt. 1 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Length 14mm | ||
Maximum Speed 5000rpm | ||
Torque Rating 41Ncm | ||
Moment of Inertia 1.3 x 10-8 kg/m² | ||
Misalignment - Angular 11° | ||
Misalignment - Parallel 1mm | ||
Hub Material Aluminium | ||
Style Screw | ||
Misalignment - Axial 650μm | ||
Bellows Material Electrodeposited Nickel | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals ISO 77, 774 (BS 45 Pt. 1), BS 46 Pt. 1 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- FR




Nickel Bellows Couplings
The bellows is a traditional mechanism for flexibly connecting two rotating shafts with angular, parallel and axial offset capability. Can be used with the RS range of bore reducers.
High torsional stiffness
High quality of translation of motion
Suitable for drives associated with instruments
Grub screw fixing
Note
Service life can be affected with load reversal applications or when driving loads incrementally. Bore size attirbute refers to dimensions B1 and B2 in in that order.
