Get a bulk buy discount
Add 5 more to save €9.00
View bulk pricing optionsSubtotal (1 unit)*
€44.93
(exc. VAT)
€55.26
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €44.93 | - |
| 5 - 9 | €43.13 | €9.00 |
| 10 + | €42.23 | €27.00 |
*price indicative
- RS Stock No.:
- 748-421
- Mfr. Part No.:
- 205.41.3636
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Torque Rating | 3.5Nm | |
| Misalignment - Angular | 2° | |
| Misalignment - Parallel | 250μm | |
| Bore Size A | 12.7mm | |
| Standards/Approvals | ISO 773/774 (BS 4235 Pt. 1), BS 46 Pt. 1 | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Torque Rating 3.5Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 250μm | ||
Bore Size A 12.7mm | ||
Standards/Approvals ISO 773/774 (BS 4235 Pt. 1), BS 46 Pt. 1 | ||
- COO (Country of Origin):
- GB
Uni-Lat® Couplings
Uni-Lat lateral displacement couplers uniquely combine the mechanisms of the universal joint and the Oldham type coupling to compensate for simultaneous parallel and angular shaft offsets. Parallel misalignment is accommodated by lateral displacement, therefore Uni-Lats can handle severe alignment errors. This is a valuable feature in densely packaged and blind assemblies where alignment is difficult to verify or rectify. While severe misalignment can accelerate the erosion of bearing pre-load, it will not precipitate catastrophic failure.,Suitable for connecting to light servo and stepper drives, encoders, resolvers, tachogenerators, and to instrumentation applications generally.
Accommodates considerable misalignment
Low inertia
Non-magnetic
Electrically isolating
Corrosion resistant
Torsional damping
Zero backlash
May be used with RS bore reducers
Related links
- 12 mm Huco 3.5 Nm Coupler
- Huco 40.1 mm Length 12.7 mm Coupler 12.7 mm
- Huco 6.35mm Bore Finished with No Keyway Bore, 13 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- 6 mm Huco 0.3 Nm Coupler
- 10 mm Huco 1.7 Nm Coupler
- 6.35 mm Huco 0.3 Nm Coupler
- Huco Reducing Bush 259.31, 12.7 mm OD
