RS PRO, 20 mm OD 5 mm, 28 mm Length 5 mm Flexible Beam Coupling

Subtotal (1 unit)*

€66.14

(exc. VAT)

€81.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€66.14

*price indicative

RS Stock No.:
764-279
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flexible Beam Coupling

Outside Diameter

20mm

Length

28mm

Torque Rating

1.7Nm

Number of Beams

4

Misalignment - Angular

3°

Style

Clamp

Bore Size B

5mm

Minimum Operating Temperature

-40°F

Material

303 Stainless Steel

Bore Size A

5mm

Maximum Operating Temperature

350°F

Screw Size

M3

COO (Country of Origin):
CN

RS PRO 5 mm Flexible Beam Coupling 28 mm


The RS PRO Flexible Beam Coupling is designed to connect two shafts while accommodating misalignment and reducing vibration. Made from Durable 303 stainless steel, it is Ideal for applications requiring precision and reliability. The coupling's clamp style ensures a secure fit, making it suitable for various industrial environments.

Features and Benefits


Material: 303 stainless steel provides excellent corrosion resistance and durability.
Bore Size: 5 mm bore size allows for compatibility with standard shaft sizes.
Length: 28 mm length offers a Compact design for space-constrained applications.
Temperature Range: Operates between -40 °F and 350 °F, suitable for diverse environments.
Misalignment Capability: 3° angular misalignment accommodates shaft alignment errors.
Torque Rating: 1.7 Nm torque rating supports moderate power transmission.
Beam Design: 4-beam design enhances flexibility and reduces vibration.
Clamp Style: Ensures a secure and easy installation with M3 screw size.

Applications


Robotics
Automated machinery
Precision instrumentation
Conveyor systems

Additional Information


Complies with industry standards for flexible couplings.
Ideal for use in environments where temperature fluctuations occur.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links