Ruland, 1.25 in OD 13 mm, 2 in Length 13 mm Beam Coupling
- RS Stock No.:
- 801-281
- Mfr. Part No.:
- ROCMD32-13-13-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€151.28
(exc. VAT)
€186.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.28 |
*price indicative
- RS Stock No.:
- 801-281
- Mfr. Part No.:
- ROCMD32-13-13-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 12.022 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.02mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Bore Size A | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 13mm | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 12.022 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.02mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Bore Size A 13mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 13mm | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed to accommodate 13mm x 13mm bores, delivering reliable performance for precision applications. Its robust construction ensures optimal torque transmission while maintaining alignment.
Machined from a single piece of 7075 aluminium for durability and low inertia
Features two sets of spiral cuts for enhanced misalignment capabilities
Maximum speed of 6,000 RPM ensures efficient operation in demanding environments
Compact dimensions with a 31.5mm outer diameter and 50.8mm length
Includes a reference mark for easy identification of the larger bore
Related links
- Ruland 2 in Length 13 mm Beam Coupling
- Ruland 2 in Length 11 mm Beam Coupling
- Ruland 2 in Length 13 mm Beam Coupling
- Ruland 2 in Length 9 mm Beam Coupling
- Ruland 2 in Length 13 mm Beam Coupling
- Ruland 2 in Length 10 mm Beam Coupling
- Ruland 2 in Length 8 mm Beam Coupling
- Ruland 2 in Length 12 mm Beam Coupling
