Ruland, 1.25 in OD 14 mm, 2 in Length 9 mm Beam Coupling
- RS Stock No.:
- 801-287
- Mfr. Part No.:
- ROCMD32-14-9-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€151.28
(exc. VAT)
€186.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.28 |
*price indicative
- RS Stock No.:
- 801-287
- Mfr. Part No.:
- ROCMD32-14-9-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.25in | |
| Length | 2in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.29nm | |
| Moment of Inertia | 11.954 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 1.02mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.51mm | |
| Material | Aluminium | |
| Bore Size B | 9mm | |
| Bore Size A | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.25in | ||
Length 2in | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.29nm | ||
Moment of Inertia 11.954 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 1.02mm | ||
Style Clamp | ||
Misalignment - Axial 0.51mm | ||
Material Aluminium | ||
Bore Size B 9mm | ||
Bore Size A 14mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling is designed for precise torque transmission and accommodate misalignment in applications needing robust performance. It features a robust construction, ensuring high durability and reliability in various mechanical configurations.
Composed of 7075 aluminium for lightweight and low inertia
Max shaft penetration of 24.8mm for both bores
Dynamic torque capabilities up to 2.15 Nm, ensuring reliability under load
Meets DIN 912 12.9 standards for maximum torque capabilities
Offers angular misalignment tolerance of 5.0° for enhanced versatility
