Ruland, 1.181 in OD 0.375 in, 1.496 in Length 0.375 in Beam Coupling
- RS Stock No.:
- 801-331
- Mfr. Part No.:
- MIC30-3/8"-3/8"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€112.18
(exc. VAT)
€137.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.18 |
*price indicative
- RS Stock No.:
- 801-331
- Mfr. Part No.:
- MIC30-3/8"-3/8"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.496in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 0.025 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 0.375in | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size B | 0.375in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.496in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 0.025 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 0.375in | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size B 0.375in | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling offers exceptional performance in applications requiring precise positioning accuracy. This product features a zero-backlash design, making it Ideal for high-accuracy systems such as encoders.
Manufactured from 7075 aluminium for lightweight and low inertia
Machined from a single piece, enhancing misalignment capabilities over typical multi-beam couplings
Built to exceed DIN 912 12.9 standards for maximum torque capabilities
Outer diameter and length dimensions are purely metric for better fitting
Offers dynamic and static torque ratings for reliable performance in various settings
Related links
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
- Ruland 1.181 in Length 0.375 in Beam Coupling
