Ruland, 1.181 in OD 0.4375 in, 1.496 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-334
- Mfr. Part No.:
- MIC30-7/16"-11MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€112.18
(exc. VAT)
€137.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.18 |
*price indicative
- RS Stock No.:
- 801-334
- Mfr. Part No.:
- MIC30-7/16"-11MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.496in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 0.025 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Bore Size B | 11mm | |
| Bore Size A | 0.4375in | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.496in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 0.025 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Bore Size B 11mm | ||
Bore Size A 0.4375in | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is engineered for high positioning accuracy, incorporating zero-backlash functionality. It features a Compact design suitable for applications necessitating enhanced misalignment capabilities.
Machined from a single piece of 7075 aluminium for lightweight durability
Devised for high misalignment capabilities through a continuous spiral cut
Offers a maximum speed of 6,000 RPM with full bearing support required
Designed with a bore tolerance of +0.001 in / -0.000 in for precision
Rated for a dynamic torque of 2.83 Nm non-reversing and 1.41 Nm reversing
Related links
- Ruland 1.496 in Length 10 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 0.4375 in Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
- Ruland 1.496 in Length 11 mm Beam Coupling
