Ruland, 1.575 in OD 0.5625 in, 1.969 in Length 13 mm Beam Coupling
- RS Stock No.:
- 801-373
- Mfr. Part No.:
- MIS40-9/16"-13MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€121.16
(exc. VAT)
€149.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.16 |
*price indicative
- RS Stock No.:
- 801-373
- Mfr. Part No.:
- MIS40-9/16"-13MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.575in | |
| Length | 1.969in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.69nm | |
| Moment of Inertia | 33.153 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 13mm | |
| Bore Size A | 0.5625in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.575in | ||
Length 1.969in | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.69nm | ||
Moment of Inertia 33.153 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 13mm | ||
Bore Size A 0.5625in | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling provides precise motion control and improved misalignment capabilities for a variety of mechanical systems, ensuring high positioning accuracy in demanding applications.
Machined from a single piece of 7075 aluminium for enhanced strength and lightweight performance
Zero-backlash design ensures reliable precision in applications like encoders
Dynamic torque ratings support Advanced mechanical operations, accommodating both reversing and non-reversing scenarios
Forged M6 set screws guarantee robust clamping and secure shaft connections
Manufactured with strict controls in the USA, ensuring adherence to high-quality standards
Related links
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 14 mm Beam Coupling
- Ruland 1.969 in Length 13 mm Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
- Ruland 1.969 in Length 0.5 in Beam Coupling
- Ruland 1.969 in Length 13 mm Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
