Ruland, 1.575 in OD 0.5625 in, 1.969 in Length 0.5625 in Beam Coupling
- RS Stock No.:
- 801-375
- Mfr. Part No.:
- MIS40-9/16"-9/16"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€121.16
(exc. VAT)
€149.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.16 |
*price indicative
- RS Stock No.:
- 801-375
- Mfr. Part No.:
- MIS40-9/16"-9/16"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.575in | |
| Length | 1.969in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 14.69nm | |
| Moment of Inertia | 32.933 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Bore Size B | 0.5625in | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.5625in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.575in | ||
Length 1.969in | ||
Maximum Speed 6000rpm | ||
Torque Rating 14.69nm | ||
Moment of Inertia 32.933 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Bore Size B 0.5625in | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.5625in | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is engineered to provide zero-backlash performance, enhancing accuracy in motion control applications. It accommodates higher misalignment capabilities than traditional couplings, making it an Ideal choice for precise positioning tasks.
Machined from a single piece of 7075 aluminium for lightweight and low inertia
Offers superior misalignment capabilities due to its long continuous spiral cut design
Dynamic torque ratings provide reliable performance under both reversing and non-reversing conditions
Zero-backlash design ensures high positioning accuracy for demanding applications
Related links
- Ruland 1.969 in Length 0.5625 in Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
- Ruland 1.969 in Length 12 mm Beam Coupling
- Ruland 1.969 in Length 0.5 in Beam Coupling
- Ruland 1.969 in Length 13 mm Beam Coupling
- Ruland 1.969 in Length 14 mm Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
- Ruland 1.969 in Length 0.5625 in Beam Coupling
