Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-377
- Mfr. Part No.:
- MIS50-11/16"-14MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€151.45
(exc. VAT)
€186.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.45 |
*price indicative
- RS Stock No.:
- 801-377
- Mfr. Part No.:
- MIS50-11/16"-14MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 87.442 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 0.6875in | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 14mm | |
| Material | Aluminium | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 87.442 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 0.6875in | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 14mm | ||
Material Aluminium | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is engineered for high accuracy and robustness in positioning applications. Its zero-backlash design ensures superior performance in demanding environments, making it Ideal for precise motion control systems.
Manufactured from Durable 7075 aluminium for lightweight and low inertia
Provide elevated misalignment capabilities compared to traditional multi-beam couplings
Dynamic and static torque ratings ensure reliable performance under various conditions
Maximised shaft penetration with engineered bore tolerances for optimal fit
Engineered for zero-backlash applications, enhancing positioning accuracy
Related links
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 0.6875 in Beam Coupling
- Ruland 2.126 in Length 0.625 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
