Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 14 mm Beam Coupling
- RS Stock No.:
- 801-632
- Mfr. Part No.:
- MIC50-11/16"-14MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€175.28
(exc. VAT)
€215.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.28 |
*price indicative
- RS Stock No.:
- 801-632
- Mfr. Part No.:
- MIC50-11/16"-14MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 83.481 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.6875in | |
| Bore Size B | 14mm | |
| Material | Aluminium | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 83.481 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.6875in | ||
Bore Size B 14mm | ||
Material Aluminium | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed for high-precision applications. With zero backlash and excellent misalignment capabilities, it provides a reliable connection for various mechanical systems.
Machined from a single piece of material for enhanced durability
Offers a maximum speed of 6,000 RPM for efficient operation
Designed with a Compact size, fitting in smaller envelopes than other series
Constructed from lightweight 7075 aluminium, ensuring low inertia
Features dynamic and static torque ratings for reliable performance
Meets stringent quality standards, being RoHS3, REACH, and Conflict Minerals compliant
Related links
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 0.6875 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.625 in Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
