Ruland, 0.984 in OD 9 mm, 1.181 in Length 8 mm Beam Coupling
- RS Stock No.:
- 801-383
- Mfr. Part No.:
- MIC25-9-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€75.26
(exc. VAT)
€92.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.26 |
*price indicative
- RS Stock No.:
- 801-383
- Mfr. Part No.:
- MIC25-9-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.808 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°C | |
| Material | Aluminium | |
| Bore Size A | 9mm | |
| Bore Size B | 8mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.808 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°C | ||
Material Aluminium | ||
Bore Size A 9mm | ||
Bore Size B 8mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling provides exceptional misalignment capabilities and zero-backlash performance, making it Ideal for precision applications that require high positioning accuracy and robust mechanical integrity.
Machined from a single piece of 7075 aluminium for low inertia
Zero-backlash design ensures high positioning accuracy
Capable of handling dynamic torque reversing up to 0.85 Nm
Offers maximum speed ratings of 6,000 RPM
Suitable for applications requiring metric tolerances
Manufactured in the USA under strict quality controls
Features a Compact design fitting within smaller envelopes
Related links
- Ruland 1.181 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 7 mm Beam Coupling
- Ruland 1.181 in Length 8 mm Beam Coupling
- Ruland 1.181 in Length 8 mm Beam Coupling
- Ruland 1.181 in Length 7 mm Beam Coupling
- Ruland 1.181 in Length 0.3125 in Beam Coupling
- Ruland 1.181 in Length 0.25 in Beam Coupling
