Ruland, 1.181 in OD 10 mm, 1.496 in Length 9 mm Beam Coupling
- RS Stock No.:
- 801-387
- Mfr. Part No.:
- MIC30-10-9-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€112.18
(exc. VAT)
€137.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.18 |
*price indicative
- RS Stock No.:
- 801-387
- Mfr. Part No.:
- MIC30-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.496in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 0.025 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 10mm | |
| Material | Aluminium | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.496in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 0.025 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 10mm | ||
Material Aluminium | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed to accommodate high misalignment capabilities. This component effectively connects shafts with precision while maintaining low backlash for enhanced performance in demanding applications.
Manufactured from 7075 aluminium, ensuring lightweight and low inertia
Zero-backlash design optimises positioning accuracy in sensitive applications
Dynamic torque capabilities of 2.83 Nm non-reversing support robust functionality
Angular misalignment tolerance of 5° provides operational flexibility
Maximum speed rating of 6,000 RPM caters to high-speed requirements
Related links
- Ruland 1.496 in Length 10 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 9 mm Beam Coupling
- Ruland 1.496 in Length 0.375 in Beam Coupling
