Ruland, 0.984 in OD 8 mm, 0.945 in Length 6 mm Beam Coupling
- RS Stock No.:
- 801-474
- Mfr. Part No.:
- MIS25-8-6-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.06 |
*price indicative
- RS Stock No.:
- 801-474
- Mfr. Part No.:
- MIS25-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 0.945in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.397 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 6mm | |
| Material | Aluminium | |
| Bore Size A | 8mm | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 0.945in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.397 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Set Screw | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 6mm | ||
Material Aluminium | ||
Bore Size A 8mm | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed for high-precision applications, offering excellent misalignment capabilities and a zero-backlash feature. Its robust aluminium construction ensures durability while maintaining a lightweight form.
Machined from a single piece of 7075 aluminium for strength and lightweight performance
Zero-backlash design Ideal for applications requiring high positioning accuracy
Max torque ratings exceed DIN 912 12.9 standards for reliability
Dynamic torque capacities reach up to 1.70 Nm for both reversing and non-reversing applications
Related links
- Ruland 0.945 in Length 7 mm Beam Coupling
- Ruland 0.945 in Length 8 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
