Ruland, 1.181 in OD 12 mm, 1.181 in Length 9 mm Beam Coupling
- RS Stock No.:
- 801-490
- Mfr. Part No.:
- MIS30-12-9-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€96.92
(exc. VAT)
€119.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.92 |
*price indicative
- RS Stock No.:
- 801-490
- Mfr. Part No.:
- MIS30-12-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.181in | |
| Length | 1.181in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 5.65nm | |
| Moment of Inertia | 5.946 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Style | Set Screw | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Bore Size B | 9mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | MIS Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.181in | ||
Length 1.181in | ||
Maximum Speed 6000rpm | ||
Torque Rating 5.65nm | ||
Moment of Inertia 5.946 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Style Set Screw | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Bore Size B 9mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series MIS Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed for precision applications requiring high misalignment capabilities and zero backlash. Ideal for use in demanding scenarios where accurate positioning is paramount.
Machined from a single piece of 7075 aluminium for lightweight efficiency
Offers a dynamic torque of 2.83 Nm for stable performance
Accommodates maximum shaft penetration of 14.5 mm for versatile fitting
Features purely metric dimensions to fit standardised applications
Manufactured under strict controls in Marlborough, MA, ensuring reliability
Supports angular misalignment up to 5.0° for enhanced adaptability
Related links
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 12 mm Beam Coupling
- Ruland 1.181 in Length 10 mm Beam Coupling
- Ruland 1.181 in Length 11 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
- Ruland 1.181 in Length 9 mm Beam Coupling
