Ruland, 0.59 in OD 0.1563 in, 0.866 in Length 3 mm Beam Coupling
- RS Stock No.:
- 801-545
- Mfr. Part No.:
- MIC15-5/32"-3MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€62.52
(exc. VAT)
€76.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.52 |
*price indicative
- RS Stock No.:
- 801-545
- Mfr. Part No.:
- MIC15-5/32"-3MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.59in | |
| Length | 0.866in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 0.9nm | |
| Moment of Inertia | 0.260 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Clamp | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 0.1563in | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 3mm | |
| Series | MIC Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.59in | ||
Length 0.866in | ||
Maximum Speed 6000rpm | ||
Torque Rating 0.9nm | ||
Moment of Inertia 0.260 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Clamp | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 0.1563in | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 3mm | ||
Series MIC Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M2 | ||
- COO (Country of Origin):
- US
The Ruland coupling is engineered for exceptional performance in precision applications. It accommodates varying misalignments while ensuring zero backlash for optimal accuracy in motion control systems.
Machined from 7075 aluminium for lightweight durability
Provides maximum torque capabilities exceeding DIN 912 12.9 standards
Offers a Compact design with purely metric dimensions for versatile use
Features a unique continuous spiral cut for enhanced misalignment capabilities
Designed for applications requiring high positioning accuracy with zero backlash
Related links
- Ruland 0.866 in Length 0.125 in Beam Coupling
- Ruland 0.866 in Length 0.1563 in Beam Coupling
- Ruland 0.866 in Length 0.0938 in Beam Coupling
- Ruland 0.787 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 3 mm Beam Coupling
- Ruland 0.866 in Length 4 mm Beam Coupling
