Ruland, 1.5 in OD 12 mm, 2.37 in Length 11 mm Beam Coupling
- RS Stock No.:
- 801-565
- Mfr. Part No.:
- ROCMD38-12-11-AN
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€167.64
(exc. VAT)
€206.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.64 |
*price indicative
- RS Stock No.:
- 801-565
- Mfr. Part No.:
- ROCMD38-12-11-AN
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.5in | |
| Length | 2.37in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.38nm | |
| Moment of Inertia | 28.907 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 1.27mm | |
| Misalignment - Axial | 0.51mm | |
| Material | Aluminium | |
| Bore Size B | 11mm | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Series | ROCMD | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.5in | ||
Length 2.37in | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.38nm | ||
Moment of Inertia 28.907 x10⁻⁰⁶ kg-m² | ||
Number of Beams 6 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 1.27mm | ||
Misalignment - Axial 0.51mm | ||
Material Aluminium | ||
Bore Size B 11mm | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°C | ||
Series ROCMD | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland six beam coupling designed for optimal performance in precision applications, featuring two sets of spiral cuts to accommodate increased misalignment and enhanced torque capabilities.
Constructed from 7075 aluminium, ensuring a lightweight design
Features a maximum speed rating of 6,000 RPM for high-performance operation
Offers a torsional stiffness rating, contributing to efficient torque transmission
Machined from bar stock sourced from North American mills, ensuring quality and compliance
Allows for angular misalignment of up to 5.0° to enhance flexibility in setups
Related links
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 11 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
- Ruland 2.37 in Length 12 mm Beam Coupling
- Ruland 2.37 in Length 10 mm Beam Coupling
