Ruland, 1.969 in OD 0.6875 in, 2.126 in Length 15 mm Beam Coupling
- RS Stock No.:
- 801-633
- Mfr. Part No.:
- MIC50-11/16"-15MM-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€175.28
(exc. VAT)
€215.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.28 |
*price indicative
- RS Stock No.:
- 801-633
- Mfr. Part No.:
- MIC50-11/16"-15MM-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 1.969in | |
| Length | 2.126in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 22.6nm | |
| Moment of Inertia | 83.428 x10⁻⁰⁶ kg-m² | |
| Number of Beams | 1 | |
| Misalignment - Angular | 5° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.25mm | |
| Misalignment - Axial | 0.25mm | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 15mm | |
| Bore Size A | 0.6875in | |
| Maximum Operating Temperature | 107°C | |
| Series | MIC Series | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 1.969in | ||
Length 2.126in | ||
Maximum Speed 6000rpm | ||
Torque Rating 22.6nm | ||
Moment of Inertia 83.428 x10⁻⁰⁶ kg-m² | ||
Number of Beams 1 | ||
Misalignment - Angular 5° | ||
Style Clamp | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.25mm | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 15mm | ||
Bore Size A 0.6875in | ||
Maximum Operating Temperature 107°C | ||
Series MIC Series | ||
Standards/Approvals RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling is designed to provide superior misalignment capabilities. It is crafted from 7075 aluminium, ensuring durability and lightweight performance in demanding applications requiring high positioning accuracy.
Zero-backlash design enhances positioning precision for encoders
Machined from a single piece, offering improved misalignment capabilities
Compact dimensions with a purely metric outer diameter and length
Constructed from lightweight, low inertia 7075 aluminium
Meets DIN 912 12.9 standards for torque capabilities
Related links
- Ruland 2.126 in Length 15 mm Beam Coupling
- Ruland 2.126 in Length 14 mm Beam Coupling
- Ruland 2.126 in Length 17 mm Beam Coupling
- Ruland 2.126 in Length 16 mm Beam Coupling
- Ruland 2.126 in Length 0.6875 in Beam Coupling
- Ruland 2.126 in Length 0.5625 in Beam Coupling
- Ruland 2.126 in Length 0.625 in Beam Coupling
- Ruland 2.126 in Length 15 mm Beam Coupling
