Ruland, 0.984 in OD 0.375 in, 0.945 in Length 0.25 in Beam Coupling
- RS Stock No.:
- 801-691
- Mfr. Part No.:
- MIS25-3/8"-1/4"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.06 |
*price indicative
- RS Stock No.:
- 801-691
- Mfr. Part No.:
- MIS25-3/8"-1/4"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 0.945in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.383 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size B | 0.25in | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 0.375in | |
| Material | Aluminium | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 0.945in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.383 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size B 0.25in | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 0.375in | ||
Material Aluminium | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling designed for precision applications, featuring a Compact design and robust construction that allows for excellent misalignment capabilities and high positioning accuracy.
Manufactured from 7075 aluminium, ensuring lightweight and low inertia
Zero-backlash design enhances positioning accuracy for sensitive applications
Capable of accommodating both angular and parallel misalignments
Meets strict manufacturing standards for maximum torque capabilities
Features a bore tolerance and shaft tolerance designed for optimal fit
Related links
- Ruland 0.945 in Length 0.375 in Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 8 mm Beam Coupling
- Ruland 0.945 in Length 9 mm Beam Coupling
- Ruland 0.945 in Length 7 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 1.181 in Length 0.25 in Beam Coupling
- Ruland 0.945 in Length 0.25 in Beam Coupling
