Ruland, 0.984 in OD 0.3125 in, 0.945 in Length 0.3125 in Beam Coupling
- RS Stock No.:
- 801-700
- Mfr. Part No.:
- MIS25-5/16"-5/16"-A
- Manufacturer:
- Ruland
Image representative of range
Subtotal (1 unit)*
€68.06
(exc. VAT)
€83.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.06 |
*price indicative
- RS Stock No.:
- 801-700
- Mfr. Part No.:
- MIS25-5/16"-5/16"-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Beam Coupling | |
| Outside Diameter | 0.984in | |
| Length | 0.945in | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 3.39nm | |
| Moment of Inertia | 2.371 x10⁻⁰⁶ kg-m² | |
| Misalignment - Angular | 5° | |
| Number of Beams | 1 | |
| Misalignment - Parallel | 0.25mm | |
| Style | Set Screw | |
| Misalignment - Axial | 0.25mm | |
| Bore Size A | 0.3125in | |
| Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 0.3125in | |
| Series | MIS Series | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Beam Coupling | ||
Outside Diameter 0.984in | ||
Length 0.945in | ||
Maximum Speed 6000rpm | ||
Torque Rating 3.39nm | ||
Moment of Inertia 2.371 x10⁻⁰⁶ kg-m² | ||
Misalignment - Angular 5° | ||
Number of Beams 1 | ||
Misalignment - Parallel 0.25mm | ||
Style Set Screw | ||
Misalignment - Axial 0.25mm | ||
Bore Size A 0.3125in | ||
Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 0.3125in | ||
Series MIS Series | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland single beam coupling provides superior misalignment capabilities and zero-backlash operation, suitable for applications demanding high positioning accuracy, featuring a Compact design machined from a single piece of lightweight aluminium.
Machined from 7075 aluminium for reduced weight and low inertia
Ensures zero backlash, Ideal for precise positioning requirements
Contains one long continuous spiral cut for improved misalignment handling
Operates effectively across a temperature range of -40°F to 225°F
Complies with RoHS3, REACH, and Conflict Minerals regulations
Related links
- Ruland 0.945 in Length 0.25 in Beam Coupling
- Ruland 0.945 in Length 7 mm Beam Coupling
- Ruland 0.945 in Length 6 mm Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 0.945 in Length 0.3125 in Beam Coupling
- Ruland 1.181 in Length 0.3125 in Beam Coupling
