Ruland Bellows Coupling, 41.3mm Outside Diameter, 20mm Bore, 50.8mm Length Coupler
- RS Stock No.:
- 174-7218
- Mfr. Part No.:
- MBS41-20-20-A
- Manufacturer:
- Ruland
Bulk discount available
Subtotal (1 unit)**
€122.87
(exc. VAT)
€151.13
(inc. VAT)
Temporarily out of stock - back order for despatch 05-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €122.87 |
5 - 9 | €117.95 |
10 - 24 | €115.49 |
25 + | €113.05 |
**price indicative
- RS Stock No.:
- 174-7218
- Mfr. Part No.:
- MBS41-20-20-A
- Manufacturer:
- Ruland
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ruland | |
Coupling Types | Bellows Coupling | |
Bore | 20mm | |
Outside Diameter | 41.3mm | |
Length | 50.8mm | |
Torque Rating | 28Nm | |
Misalignment - Angular | 2° | |
Misalignment - Parallel | 0.25mm | |
Misalignment - Axial | 0.5mm | |
Select all | ||
---|---|---|
Brand Ruland | ||
Coupling Types Bellows Coupling | ||
Bore 20mm | ||
Outside Diameter 41.3mm | ||
Length 50.8mm | ||
Torque Rating 28Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 0.25mm | ||
Misalignment - Axial 0.5mm | ||
Related links
- Ruland Bellows Coupling 20mm Bore, 50.8mm Length Coupler
- Ruland Bellows Coupling 12mm Bore, 50.8mm Length Coupler
- Ruland Bellows Coupling 14mm Bore, 50.8mm Length Coupler
- Ruland Bellows Coupling 16mm Bore, 50.8mm Length Coupler
- Ruland Jaw Coupling 20mm Bore, 53mm Length Coupler
- Ruland Bellows Coupling 20mm Bore, 58.7mm Length Coupler
- Huco Specialist Coupling 10mm Bore, 50.8mm Length Coupler
- Ruland Jaw Coupling 12mm Bore, 53mm Length Coupler