Ruland, 41.3 mm OD 14 mm, 50.8 mm Length Coupler 14 mm
- RS Stock No.:
- 174-7287
- Mfr. Part No.:
- MBC41-14-14-A
- Manufacturer:
- Ruland
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€144.50
(exc. VAT)
€177.74
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €144.50 | - |
| 5 - 9 | €138.71 | 4% |
| 10 - 24 | €135.81 | 6% |
| 25 + | €132.94 | 8% |
*price indicative
- RS Stock No.:
- 174-7287
- Mfr. Part No.:
- MBC41-14-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 50.8mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 28Nm | |
| Moment of Inertia | 30.804 x 10-6 kg/m² | |
| Misalignment - Angular | 2° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Style | Clamp | |
| Misalignment - Axial | 500μm | |
| Bellows Material | Stainless Steel | |
| Bore Size A | 14mm | |
| Bore Size B | 14mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 50.8mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 28Nm | ||
Moment of Inertia 30.804 x 10-6 kg/m² | ||
Misalignment - Angular 2° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Style Clamp | ||
Misalignment - Axial 500μm | ||
Bellows Material Stainless Steel | ||
Bore Size A 14mm | ||
Bore Size B 14mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
Ruland MBC41-14-14-A is a bellows coupling with 14mm x 14mm bores, 41.3mm OD, and 50.8mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. MBC41-14-14-A is comprised of two anodized aluminum hubs and a stainless steel bellows. The bellows are able to flex while remaining rigid under torsional loads allowing for all types of misalignment to be accommodated. This bellows coupling is lightweight and has low inertia making it suitable for applications with speeds up to 10,000 RPM. Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities. Ruland manufactures MBC41-14-14-A to be torsionally rigid and an excellent fit for precise positioning stepper servo applications as well as encoders. It is machined from solid bar stock that is sourced exclusively from North American mills. MBC41-14-14-A is carefully manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
