Ruland, 50.8 mm OD Elastomer, 61 mm Length Coupler Aluminium Zero Backlash
- RS Stock No.:
- 174-7228
- Mfr. Part No.:
- MJC51-20-A
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€68.40
(exc. VAT)
€84.13
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €68.40 |
| 5 - 9 | €65.67 |
| 10 + | €64.31 |
*price indicative
- RS Stock No.:
- 174-7228
- Mfr. Part No.:
- MJC51-20-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 50.8mm | |
| Length | 61mm | |
| Maximum Speed | 8000rpm | |
| Torque Rating | 9.5Nm | |
| Element Material | Elastomer | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Jaw Type | Zero Backlash | |
| Minimum Operating Temperature | -10°F | |
| Series | MJC51 | |
| Maximum Operating Temperature | 180°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS2 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 50.8mm | ||
Length 61mm | ||
Maximum Speed 8000rpm | ||
Torque Rating 9.5Nm | ||
Element Material Elastomer | ||
Style Clamp | ||
Hub Material Aluminium | ||
Jaw Type Zero Backlash | ||
Minimum Operating Temperature -10°F | ||
Series MJC51 | ||
Maximum Operating Temperature 180°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS2 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
Ruland MJC51-20-A is a zero-backlash jaw coupling hub with a 20mm bore, 50.8mm OD, and 20.8mm length. It is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Spiders are available in three durometers allowing the user to tailor the performance of the coupling to their application. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric and tests beyond DIN 912 12.9 standards for maximum torque capabilities. MJC51-20-A is machined from bar stock that is sourced exclusively from North American mills. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
Related links
- Ruland 61 mm Length Coupler Aluminium Zero Backlash
- Ruland 61 mm Length Coupler Aluminium
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 53 mm Length Coupler Aluminium Zero Backlash
- Ruland 44.5 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium
- Ruland 12mm Bore Finished with No Keyway Bore, 20.8 mm Length Coupler
