Ruland, 33.3 mm OD, 44.5 mm Length Coupler Aluminium
- RS Stock No.:
- 174-7240
- Mfr. Part No.:
- MJCC33-12-A
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.79
(exc. VAT)
€52.63
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €42.79 |
| 5 - 9 | €41.05 |
| 10 + | €40.23 |
*price indicative
- RS Stock No.:
- 174-7240
- Mfr. Part No.:
- MJCC33-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 33.3mm | |
| Length | 44.5mm | |
| Maximum Speed | 8000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -23°C | |
| Series | MJCC | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | REACH, DIN 91 1.9, RoHS | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 33.3mm | ||
Length 44.5mm | ||
Maximum Speed 8000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -23°C | ||
Series MJCC | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals REACH, DIN 91 1.9, RoHS | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland jaw coupling hub has a 33mm OD, 12mm bore, 4mm keyway and 15.0mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed. This coupling has a key bore.
Features and Benefits
• Zero backlash
• Hardware is metric and tested beyond DIN standard for high torque capabilities
• Maximum speed of 8000rpm
• Temperature ranges between -23°C and 82°C
• Jaw coupling hub with a bright finish
• Low inertia coupling
• Lightweight
• Made from aluminium
Applications
• Stepper and servo drives
• Encoders
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Related links
- Ruland 44.5 mm Length Coupler Aluminium Zero Backlash
- Ruland 9mm Bore, 44.5 mm Length Flexible Coupling
- Ruland 15mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 11mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 14mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 13mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 16mm Bore, 44.5 mm Length Keyed Bore Flexible Coupling
- Ruland 12mm Bore, 44.5 mm Length Finished with No Keyway Bore Coupler
