Ruland, 50.8 mm OD Elastomer, 61 mm Length Coupler Aluminium Zero Backlash
- RS Stock No.:
- 174-7251
- Mfr. Part No.:
- MJCC51-12-A
- Manufacturer:
- Ruland
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€67.11
(exc. VAT)
€82.55
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €67.11 |
| 5 - 9 | €64.43 |
| 10 + | €63.09 |
*price indicative
- RS Stock No.:
- 174-7251
- Mfr. Part No.:
- MJCC51-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Outside Diameter | 50.8mm | |
| Length | 61mm | |
| Maximum Speed | 8000rpm | |
| Torque Rating | 9.5Nm | |
| Element Material | Elastomer | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°F | |
| Jaw Type | Zero Backlash | |
| Maximum Operating Temperature | 180°F | |
| Series | MJCC51 | |
| Standards/Approvals | RoHS2, DIN 912 12.9, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Outside Diameter 50.8mm | ||
Length 61mm | ||
Maximum Speed 8000rpm | ||
Torque Rating 9.5Nm | ||
Element Material Elastomer | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°F | ||
Jaw Type Zero Backlash | ||
Maximum Operating Temperature 180°F | ||
Series MJCC51 | ||
Standards/Approvals RoHS2, DIN 912 12.9, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
Ruland Coupling
The Ruland jaw coupling hub has a 51mm OD, 12mm bore, 4mm keyway and 20.8mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert, called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed. This product has a key bore.
Features and Benefits
• Zero backlash
• Hardware is metric and test exceeds DIN standard for high torque capabilities
• Dampening characteristics of the spider increase system performance and minimize component wear
• Maximum speed of 8000rpm
• Temperature ranges between -23°C and 82°C
• Low inertia coupling
• Lightweight
• Made from aluminium
Applications
• Stepper and servo drives
• Encoders
Certifications
• REACH certification
• Conflict Minerals compliant
• DIN 912 12.9
• ISO9001:2015
Related links
- Ruland 61 mm Length Coupler Aluminium Zero Backlash
- Ruland 61 mm Length Coupler Aluminium
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 53 mm Length Coupler Aluminium Zero Backlash
- Ruland 44.5 mm Length Coupler Aluminium Zero Backlash
- Ruland 80 mm Length Coupler Aluminium Zero Backlash
- Ruland 13 mm Bore, 61 mm Length Keyed Bore Flexible Coupling
- Ruland 24 mm Bore, 61 mm Length Keyed Bore Flexible Coupling
