Ruland, 50.8 mm OD Elastomer, 61 mm Length Coupler Aluminium Zero Backlash

Subtotal (1 unit)*

€47.45

(exc. VAT)

€58.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.45

*price indicative

RS Stock No.:
174-7253
Mfr. Part No.:
MJCC51-16-A
Manufacturer:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

50.8mm

Length

61mm

Maximum Speed

8000rpm

Torque Rating

9.5Nm

Element Material

Elastomer

Style

Clamp

Hub Material

Aluminium

Jaw Type

Zero Backlash

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

180°F

Series

MJCC51

Standards/Approvals

REACH, DIN 912 12.9, RoHS2

Screw Size

M5

COO (Country of Origin):
US

Ruland Coupling


The Ruland jaw coupling hub has a 51mm OD, 16mm bore, 5mm keyway and 20.8mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting of two aluminium hubs and an elastomeric insert, called the spider. This design allows a highly customizable coupling that easily combines clamp or set screw hubs. Its balanced design reduces vibrations at high speed. This product has a key bore.

Features and Benefits


• Zero backlash

• Hardware is metric and test exceeds DIN standard for high torque capabilities

• Dampening characteristics of the spider increase system performance and minimize component wear

• Maximum speed of 8000rpm

• Temperature ranges between -23°C and 82°C

• Low inertia coupling

• Lightweight

• Made from aluminium

Applications


• Stepper and servo drives

• Encoders

Certifications


• REACH certification

• Conflict Minerals compliant

• DIN 912 12.9

• ISO9001:2015

Related links