Huco, 82 mm OD 22 mm, 102 mm Length Coupler 22 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€368.33

(exc. VAT)

€453.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€368.33
5 - 9€339.97
10 - 24€332.96
25 +€325.97

*price indicative

RS Stock No.:
196-7729
Mfr. Part No.:
555.82.4949
Manufacturer:
Huco
Find similar products by selecting one or more attributes.
Select all

Brand

Huco

Product Type

Coupler

Length

102mm

Maximum Speed

6900rpm

Torque Rating

150Nm

Torsional Stiffness

75000Nm/rad

Misalignment - Angular

2°

Misalignment - Parallel

250μm

Hub Material

Aluminium

Style

Clamp

Misalignment - Axial

800μm

Minimum Operating Temperature

-30°C

Bore Size B

22mm

Bore Size A

22mm

Bellows Material

Stainless Steel

Series

Flex K

Maximum Operating Temperature

120°C

Standards/Approvals

No

Screw Size

M10

The Huco Bellows Coupling with fixed clamp shaft connection. Precision couplings with excellent kinematic properties. The 3 types offer differing combinations of stiffness, radial compensation and axial motion.

Temperature range is from -30°C to +120°C

Hubs material is aluminium alloy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy