SKF, 160.3 mm OD, 127 mm Length Coupler, Alloy Steel
- RS Stock No.:
- 231-1940
- Mfr. Part No.:
- PHE 1110TGRSB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€478.98
(exc. VAT)
€589.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.98 |
*price indicative
- RS Stock No.:
- 231-1940
- Mfr. Part No.:
- PHE 1110TGRSB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 160.3mm | |
| Length | 127mm | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 160.3mm | ||
Length 127mm | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
SKF Coupler, 127mm Length, 160.3mm Outside Diameter - PHE 1110TGRSB
This coupler is a mechanical connection component designed for industrial shaft-linking applications where Durable load transmission is required. It is manufactured from alloy steel to provide structural robustness and is intended for use in environments requiring metal-to-metal coupling between rotating parts. The component is specified by its overall length and external diameter to match mating shafts and housings.
Features and Benefits:
• High-strength alloy material provides extended service life
• Precision 127 mm length ensures consistent axial alignment
• 160.3 mm outside diameter enables secure seating in housings
• Precision 127 mm length ensures consistent axial alignment
• 160.3 mm outside diameter enables secure seating in housings
Applications
• Suitable for linking shafts in heavy machinery assemblies
• Used with driven and driving components in plant equipment
• Ideal for replacement of worn couplings with matching OD
• Used with driven and driving components in plant equipment
• Ideal for replacement of worn couplings with matching OD
What material properties affect fatigue resistance?
The part is MADE from alloy steel, which offers enhanced tensile properties and fatigue resistance compared with common carbon steels.
How should the component be matched to existing equipment?
Verify the components 127 mm length and 160.3 mm outside diameter against the mating shaft and bore to ensure correct fit and axial clearance.
Related links
- SKF 68 mm Length Coupler, Alloy Steel
- SKF 76 mm Length Coupler, Alloy Steel
- SKF 161 mm Length Coupler, Alloy Steel
- SKF 122 mm Length Coupler, Alloy Steel
- SKF 56 mm Length Coupler, Alloy Steel
- SKF 213 mm Length Coupler, Alloy Steel
- SKF 279 mm Length Coupler, Alloy Steel
- SKF 149 mm Length Coupler, Alloy Steel
