SKF, 279 mm OD, 279 mm Length Coupler, Steel
- RS Stock No.:
- 231-1957
- Mfr. Part No.:
- PHE 35GCCOVER
- Manufacturer:
- SKF
Subtotal (1 unit)*
€581.75
(exc. VAT)
€715.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.75 |
*price indicative
- RS Stock No.:
- 231-1957
- Mfr. Part No.:
- PHE 35GCCOVER
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Outside Diameter | 279mm | |
| Length | 279mm | |
| Material | Steel | |
| Series | PHE | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Outside Diameter 279mm | ||
Length 279mm | ||
Material Steel | ||
Series PHE | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
SKF Coupler, High Torque, Heavy Duty - PHE 35GCCOVER
This SKF gear coupler is a heavy duty coupler designed to handle high torque applications with ease. It boasts a torque rating of 18500 Nm, making it ideal for demanding industrial settings. This coupler ensures reliable performance and durability, meeting the stringent requirements of the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• SKF gear coupling design ensures efficient power transmission
• High torque rating of 18500 Nm for reliable performance in demanding applications
• Cover sleeve fastening type provides secure coupling alignment
• 279mm Length x 279mm Outside Diametre for versatile installation options
• Ideal for heavy duty industrial applications requiring dependable torque transfer
Applications
• Used in gear coupling applications requiring high torque transmission
• Ideal for industrial machinery, automation systems, and heavy-duty equipment
• Perfect for use in mechanical power transmission systems
Can it handle high torque applications effectively?
Yes, the SKF gear coupler is specifically designed for high torque applications, with a torque rating of 18500 Nm.
Will it work well in heavy-duty industrial settings?
Yes, the heavy-duty design of this coupler makes it perfect for industrial machinery and equipment.
Is it suitable for automation systems?
Yes, the SKF gear coupler is ideal for use in automation systems that require reliable torque transfer.
Can it be used in mechanical power transmission applications?
Yes, this coupler is perfect for mechanical power transmission systems that demand dependable performance.
Related links
- SKF 68 mm Length Coupler, Alloy Steel
- SKF 76 mm Length Coupler, Alloy Steel
- SKF 161 mm Length Coupler, Alloy Steel
- SKF 56 mm Length Coupler, Alloy Steel
- SKF 122 mm Length Coupler, Alloy Steel
- SKF 95 mm Length Coupler, Alloy Steel
- SKF 149 mm Length Coupler, Alloy Steel
- SKF 116 mm Length Coupler, Alloy Steel
