SKF, 112 mm OD, 48 mm Length Coupler, Cast Iron
- RS Stock No.:
- 231-2005
- Mfr. Part No.:
- PHE FRC110FTB
- Manufacturer:
- SKF
Subtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.87 |
*price indicative
- RS Stock No.:
- 231-2005
- Mfr. Part No.:
- PHE FRC110FTB
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Length | 48mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Length 48mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF FRC coupling are designed as a general purpose coupling. They are able to cushion moderate shock loads, dampen low levels of vibration and accommodate incidental misalignment. The FRC coupling offer a range of hubs and elements to select, to meet the demand for low cost, general purpose flexible coupling. It used phosphate coated for improved corrosion resistance and available with fire-resistant and anti-static elements (F.R.A.S).
Installation quick and simple
Size is 110
