OPTIBELT, 160 mm OD 20 mm, 124 mm Length 20 mm Half Coupling Flange
- RS Stock No.:
- 267-1924
- Mfr. Part No.:
- DP160KA
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€354.35
(exc. VAT)
€435.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €354.35 |
*price indicative
- RS Stock No.:
- 267-1924
- Mfr. Part No.:
- DP160KA
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 160mm | |
| Length | 124mm | |
| Torque Rating | 560Nm | |
| Bore Size A | 20mm | |
| Bore Size B | 20mm | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 160mm | ||
Length 124mm | ||
Torque Rating 560Nm | ||
Bore Size A 20mm | ||
Bore Size B 20mm | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.
Reliable shaft connection between motor and working machine
Manufactured in three piece design
Effectively noise can absorbed
Plug in type for installation
Related links
- OPTIBELT 124 mm Length 25 mm Half Coupling Flange
- OPTIBELT 124 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 139 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 210 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 78 mm Length 20 mm Half Coupling Flange
- OPTIBELT 126 mm Length 20 mm Half Coupling Flange
- OPTIBELT 90 mm Length 20 mm Half Coupling Flange
- OPTIBELT 66 mm Length 20 mm Half Coupling Flange
