OPTIBELT, 225 mm OD, 184 mm Length Half Coupling Flange Jaw Couplings
- RS Stock No.:
- 267-1937
- Mfr. Part No.:
- DP225PT
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€512.58
(exc. VAT)
€630.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.58 |
*price indicative
- RS Stock No.:
- 267-1937
- Mfr. Part No.:
- DP225PT
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 225mm | |
| Length | 184mm | |
| Torque Rating | 2000Nm | |
| Jaw Type | Jaw Couplings | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 225mm | ||
Length 184mm | ||
Torque Rating 2000Nm | ||
Jaw Type Jaw Couplings | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT Claw couplings is a flexible coupling which is used with flexible element to provide a flexible connection of shafts. The flexible elements excel in their wear resistance and ageing resistance. This couplings can be used in the whole of machine construction.
Reliable shaft connection between motor and working machine
Maximum operational safety
Effectively noise can absorbed
Plug in type installation
Related links
- OPTIBELT 144 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 164 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 206 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 124 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 112 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 185 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 43 mm Length Half Coupling Flange Jaw Couplings
- OPTIBELT 139 mm Length Half Coupling Flange Jaw Couplings
