OPTIBELT, 66.5 mm OD 32 mm, 90 mm Length 32 mm Half Coupling Flange
- RS Stock No.:
- 267-1966
- Mfr. Part No.:
- HPK2832
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€132.23
(exc. VAT)
€162.64
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.23 |
*price indicative
- RS Stock No.:
- 267-1966
- Mfr. Part No.:
- HPK2832
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 66.5mm | |
| Length | 90mm | |
| Torque Rating | 320Nm | |
| Bore Size A | 32mm | |
| Bore Size B | 32mm | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 66.5mm | ||
Length 90mm | ||
Torque Rating 320Nm | ||
Bore Size A 32mm | ||
Bore Size B 32mm | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT HPK coupling transmits torque without backlash or vibration. The equalizing element of the HPK coupling is the star. The high precision star insert defines the characteristics of the entire drive system.
Electrically isolating
Vibration reducing
High concentricity
Low cost
Pluggable
Related links
- OPTIBELT 90 mm Length 32 mm Half Coupling Flange
- OPTIBELT 90 mm Length 12 mm Half Coupling Flange
- OPTIBELT 90 mm Length 30 mm Half Coupling Flange
- OPTIBELT 90 mm Length 11 mm Half Coupling Flange
- OPTIBELT 90 mm Length 25 mm Half Coupling Flange
- OPTIBELT 90 mm Length 35 mm Half Coupling Flange
- OPTIBELT 90 mm Length 20 mm Half Coupling Flange
- OPTIBELT 90 mm Length 24 mm Half Coupling Flange
