OPTIBELT, 82 mm OD 25 mm, 114 mm Length 25 mm Half Coupling Flange
- RS Stock No.:
- 267-1998
- Mfr. Part No.:
- HPN3825
- Manufacturer:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
€159.87
(exc. VAT)
€196.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.87 |
*price indicative
- RS Stock No.:
- 267-1998
- Mfr. Part No.:
- HPN3825
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Outside Diameter | 82mm | |
| Length | 114mm | |
| Torque Rating | 650Nm | |
| Bore Size A | 25mm | |
| Bore Size B | 25mm | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Outside Diameter 82mm | ||
Length 114mm | ||
Torque Rating 650Nm | ||
Bore Size A 25mm | ||
Bore Size B 25mm | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT HPN coupling transmits torque without backlash or vibration. This flexible coupling consist of two hubs with curved jaws. This HPN coupling has been designed to compensate radial, axial and angular movements.
High concentricity
Vibration reducing
Electrically isolating
Pluggable
Related links
- OPTIBELT 114 mm Length 25 mm Half Coupling Flange
- OPTIBELT 114 mm Length 32 mm Half Coupling Flange
- OPTIBELT 114 mm Length 40 mm Half Coupling Flange
- OPTIBELT 114 mm Length 38 mm Half Coupling Flange
- OPTIBELT 114 mm Length 35 mm Half Coupling Flange
- OPTIBELT 114 mm Length 13 mm Half Coupling Flange
- OPTIBELT 114 mm Length 16 mm Half Coupling Flange
- OPTIBELT 78 mm Length 25 mm Half Coupling Flange
