OPTIBELT, 102 mm OD 55 mm, 126 mm Length 55 mm Half Coupling Flange

Image representative of range

Subtotal (1 unit)*

€256.55

(exc. VAT)

€315.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€256.55

*price indicative

RS Stock No.:
267-2005
Mfr. Part No.:
HPN4855
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling Flange

Outside Diameter

102mm

Length

126mm

Torque Rating

1060Nm

Bore Size B

55mm

Bore Size A

55mm

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT HPN coupling transmits torque without backlash or vibration. This flexible coupling consist of two hubs with curved jaws. This HPN coupling has been designed to compensate radial, axial and angular movements.

High concentricity

Vibration reducing

Electrically isolating

Pluggable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy