OPTIBELT, 125 mm OD, 100 mm Length Flexible Coupling Jaw Couplings
- RS Stock No.:
- 267-6092
- Mfr. Part No.:
- DP125PT
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€148.98
(exc. VAT)
€183.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.98 |
*price indicative
- RS Stock No.:
- 267-6092
- Mfr. Part No.:
- DP125PT
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 125mm | |
| Length | 100mm | |
| Torque Rating | 240Nm | |
| Jaw Type | Jaw Couplings | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Flexible Coupling | ||
Outside Diameter 125mm | ||
Length 100mm | ||
Torque Rating 240Nm | ||
Jaw Type Jaw Couplings | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT claw coupling used with flexible elements to provide flexible connection of shafts. This couplings can be used in the whole of machine construction wherever a reliable shaft connection is needed. This claw couplings are of the plug in type for installation.
Easy to install
Long life span
0.005 kgm2 moments of inertia
5100 rpm maximum rotation speed
Related links
- OPTIBELT 100 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 80 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 70 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 110 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 60 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 65 mm Length Half Coupling Jaw Couplings
- OPTIBELT 45 mm Length Half Coupling Jaw Couplings
