OPTIBELT, 80 mm OD, 60 mm Length Flexible Coupling Jaw Couplings
- RS Stock No.:
- 267-6096
- Mfr. Part No.:
- DP80KB
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€49.76
(exc. VAT)
€61.20
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.76 |
*price indicative
- RS Stock No.:
- 267-6096
- Mfr. Part No.:
- DP80KB
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 80mm | |
| Length | 60mm | |
| Torque Rating | 60Nm | |
| Jaw Type | Jaw Couplings | |
| Series | PEX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Flexible Coupling | ||
Outside Diameter 80mm | ||
Length 60mm | ||
Torque Rating 60Nm | ||
Jaw Type Jaw Couplings | ||
Series PEX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT claw coupling used with flexible elements to provide flexible connection of shafts. This couplings can be used in the whole of machine construction wherever a reliable shaft connection is needed. This claw couplings are of the plug in type for installation.
Easy to install
Long life span
Maximum operational safety
0.007 kgm2 moments of inertia
6000 rpm maximum rotation speed
Related links
- OPTIBELT 60 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 45 mm Length Half Coupling Jaw Couplings
- OPTIBELT 80 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 70 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 100 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 110 mm Length Flexible Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
