OPTIBELT 85 mm, 82.5 mm Length, 30 mm Length 90 Half Coupling Flange
- RS Stock No.:
- 267-6117
- Mfr. Part No.:
- HRC90B
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€34.12
(exc. VAT)
€41.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €34.12 |
*price indicative
- RS Stock No.:
- 267-6117
- Mfr. Part No.:
- HRC90B
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling Flange | |
| Size | 90 | |
| Length | 30mm | |
| Bore Length | 82.5mm | |
| Series | HRC | |
| Standards/Approvals | No | |
| Overall Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling Flange | ||
Size 90 | ||
Length 30mm | ||
Bore Length 82.5mm | ||
Series HRC | ||
Standards/Approvals No | ||
Overall Diameter 85mm | ||
- COO (Country of Origin):
- CN
The OPTIBELT HRC coupling is a break through safe claw coupling with a flexible element to provide a flexible connection of shafts. The HRC coupling can be used in the whole of machine construction wherever a reliable shaft connection is needed.
6500 rpm maximum rotation speed
80 KN nominal torque rating
Maximum operational safety
Combined type standard or taper
Components can be combined as needed
Related links
- OPTIBELT 85 mm 23.5 mm Length 90 Half Coupling Flange
- OPTIBELT 90 mm Length 30 mm Half Coupling Flange
- OPTIBELT 164 mm Length 30 mm Half Coupling Flange
- OPTIBELT 78 mm Length 30 mm Half Coupling Flange
- OPTIBELT 184 mm Length 30 mm Half Coupling Flange
- OPTIBELT 90 mm Length 35 mm Half Coupling Flange
- OPTIBELT 90 mm Length 11 mm Half Coupling Flange
- OPTIBELT 90 mm Length 20 mm Half Coupling Flange
