OPTIBELT, 40 mm OD, 32 mm Length Half Coupling Jaw Couplings
- RS Stock No.:
- 267-6120
- Mfr. Part No.:
- HWN119
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.41
(exc. VAT)
€15.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €12.41 |
*price indicative
- RS Stock No.:
- 267-6120
- Mfr. Part No.:
- HWN119
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling | |
| Outside Diameter | 40mm | |
| Length | 32mm | |
| Torque Rating | 34Nm | |
| Jaw Type | Jaw Couplings | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling | ||
Outside Diameter 40mm | ||
Length 32mm | ||
Torque Rating 34Nm | ||
Jaw Type Jaw Couplings | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT jaw coupling with flexible elements for the flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.
Maximum of operational safety
Resistant against ozone and ageing
Precision operating characteristic
High durability
Related links
- OPTIBELT 32 mm Length Half Coupling Jaw Couplings
- OPTIBELT 25 mm Length Half Coupling Jaw Couplings
- OPTIBELT 38 mm Length Half Coupling Jaw Couplings
- OPTIBELT 56 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 50 mm Length Half Coupling Jaw Couplings
- OPTIBELT 45 mm Length Half Coupling Jaw Couplings
