OPTIBELT, 95 mm OD, 25 mm Length Half Coupling Jaw Couplings

Subtotal (1 unit)*

€64.86

(exc. VAT)

€79.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€64.86

*price indicative

RS Stock No.:
267-6138
Mfr. Part No.:
HWT342
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Half Coupling

Outside Diameter

95mm

Length

25mm

Torque Rating

900Nm

Jaw Type

Jaw Couplings

Series

HABIX

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT jaw coupling with flexible elements for the flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.

Compensation of shaft misalignments

Taper bush number is 1610

Fast and easy installation

High durability

Related links