OPTIBELT, 65 mm OD, 22 mm Length Half Coupling Jaw Couplings
- RS Stock No.:
- 267-6142
- Mfr. Part No.:
- HWT428
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€28.11
(exc. VAT)
€34.58
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.11 |
*price indicative
- RS Stock No.:
- 267-6142
- Mfr. Part No.:
- HWT428
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Half Coupling | |
| Outside Diameter | 65mm | |
| Length | 22mm | |
| Torque Rating | 320Nm | |
| Jaw Type | Jaw Couplings | |
| Series | HABIX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Half Coupling | ||
Outside Diameter 65mm | ||
Length 22mm | ||
Torque Rating 320Nm | ||
Jaw Type Jaw Couplings | ||
Series HABIX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT jaw coupling with flexible elements for the flexible connection of shafts. This coupling can easily be connected and does not require a high accuracy of the shaft alignment. This couplings are distortion free coupling.
Compensation of shaft misalignments
Taper bush number is 1108
Fast and easy installation
High durability
Related links
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 35 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 22 mm Length Half Coupling Jaw Couplings
- OPTIBELT 65 mm Length Half Coupling Jaw Couplings
- OPTIBELT 56 mm Length Half Coupling Jaw Couplings
- OPTIBELT 50 mm Length Half Coupling Jaw Couplings
- OPTIBELT 38 mm Length Half Coupling Jaw Couplings
