SKF, 346 mm OD, 183mm Bore Steel Coupler 45
- RS Stock No.:
- 268-9828
- Mfr. Part No.:
- PHE 45GCKIT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€273.70
(exc. VAT)
€336.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €273.70 |
*price indicative
- RS Stock No.:
- 268-9828
- Mfr. Part No.:
- PHE 45GCKIT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Size | 45 | |
| Bore Diameter | 183mm | |
| Outside Diameter | 346mm | |
| Maximum Speed | 3200rpm | |
| Torque Rating | 42000Nm | |
| Material | Steel | |
| Series | 45GC | |
| Standards/Approvals | RoHS | |
| Bore Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Size 45 | ||
Bore Diameter 183mm | ||
Outside Diameter 346mm | ||
Maximum Speed 3200rpm | ||
Torque Rating 42000Nm | ||
Material Steel | ||
Series 45GC | ||
Standards/Approvals RoHS | ||
Bore Type Plain | ||
- COO (Country of Origin):
- KR
The SKF gear coupling is heavy duty coupling with incredible design flexibility, making an economical choice for many application. It has very high-torque rating, along with unparalleled bore capacity, give this coupling a great advantage over other type of coupling. A complete gear coupling consist of 2 hub, 2 cover and 1 assembly kit.
Designed for low speed and high torque
Accommodate parallel and angular misalignment
Accommodate axial movement
