SKF, 402 mm OD Tapered Bore, 117 mm Length Coupler
- RS Stock No.:
- 268-9844
- Mfr. Part No.:
- PHE F160RSBFLG
- Manufacturer:
- SKF
Subtotal (1 unit)*
€809.38
(exc. VAT)
€995.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €809.38 |
*price indicative
- RS Stock No.:
- 268-9844
- Mfr. Part No.:
- PHE F160RSBFLG
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Coupler | |
| Length | 117mm | |
| Torque Rating | 3770Nm | |
| Material | Phosphate | |
| Series | PHE F160 | |
| Bore Type | Tapered | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Coupler | ||
Length 117mm | ||
Torque Rating 3770Nm | ||
Material Phosphate | ||
Series PHE F160 | ||
Bore Type Tapered | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF flex coupling is designed to accommodate misalignment and shock load and dampen vibration level. This is easy to install, virtually maintenance-free coupling consist of 2 flange and 1 tyre. The flange is phosphate-coated for improved corrosion resistance, and this flex tyre is available in natural rubber, or in chloroprene for fire-resistance and anti-static property.
High-speed coupling
Easy installation
Resistant to shock load
Provide vibration damping
Accommodate angular, parallel and axial misalignment
