Huco, 12.7 mm OD, 6mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- RS Stock No.:
- 692-8046
- Mfr. Part No.:
- 450H13.22
- Manufacturer:
- Huco
Subtotal (1 bag of 4 units)*
€43.78
(exc. VAT)
€53.85
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €43.78 | €10.945 |
*price indicative
- RS Stock No.:
- 692-8046
- Mfr. Part No.:
- 450H13.22
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Diameter | 6mm | |
| Outside Diameter | 12.7mm | |
| Hub Length | 13mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Style | Set Screw | |
| Misalignment - Parallel | 100μm | |
| Misalignment - Axial | 50μm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Bore Type | Finished with Keyway | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Diameter 6mm | ||
Outside Diameter 12.7mm | ||
Hub Length 13mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Style Set Screw | ||
Misalignment - Parallel 100μm | ||
Misalignment - Axial 50μm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Bore Type Finished with Keyway | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Set Screw Style
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 6mm Bore Finished with No Keyway Bore, 13 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 4mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 3mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 5mm Bore Finished with Keyway Bore, 13 mm Length Coupler
- Huco 6.35mm Bore Finished with No Keyway Bore, 13 mm Length Coupler
- Huco 5mm Bore Finished with No Keyway Bore, 13 mm Length Coupler
- Ruland 6mm Bore Finished with No Keyway Bore, 5.6 mm Length Coupler
