Huco, 25.4 mm OD, 6mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- RS Stock No.:
- 693-0774
- Distrelec Article No.:
- 304-09-530
- Mfr. Part No.:
- 452H25.22
- Manufacturer:
- Huco
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.58
(exc. VAT)
€16.70
(inc. VAT)
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.58 | - |
| 5 - 9 | €13.01 | 4% |
| 10 + | €12.80 | 5% |
*price indicative
- RS Stock No.:
- 693-0774
- Distrelec Article No.:
- 304-09-530
- Mfr. Part No.:
- 452H25.22
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Diameter | 6mm | |
| Outside Diameter | 25.4mm | |
| Hub Length | 25mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Bore Type | Finished with Keyway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Diameter 6mm | ||
Outside Diameter 25.4mm | ||
Hub Length 25mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Bore Type Finished with Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 6mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
- Huco 10mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 8mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 9.53mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 6.35mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
- Huco 10mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
- Huco 8mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
