Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.37
(exc. VAT)
€18.91
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €15.37 |
| 5 - 9 | €14.77 |
| 10 + | €14.45 |
*price indicative
- RS Stock No.:
- 693-0796
- Mfr. Part No.:
- 456H33.32
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Product Type | Coupler | |
| Bore Diameter | 65mm | |
| Outside Diameter | 33mm | |
| Maximum Speed | 30000rpm | |
| Misalignment - Angular | 7° | |
| Material | Brass, Thermoplastic Polyester Elastomer, Stainless Steel, Plastic, Nylon Type Engineering Polymer, Black Oxide Alloy Steel, Aluminium Alloy, Aluminium, Aleco | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Product Type Coupler | ||
Bore Diameter 65mm | ||
Outside Diameter 33mm | ||
Maximum Speed 30000rpm | ||
Misalignment - Angular 7° | ||
Material Brass, Thermoplastic Polyester Elastomer, Stainless Steel, Plastic, Nylon Type Engineering Polymer, Black Oxide Alloy Steel, Aluminium Alloy, Aluminium, Aleco | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 65mm Bore Coupler
- Huco 65mm Bore Coupler
- KTR 65mm Bore Steel Coupler
- SKF 65mm Bore Alloy Steel Coupler 15 GC
- SKF 65mm Bore Alloy Steel Coupler 15 GC
- Huco 33 mm Length Coupler
- Huco 10mm Bore Finished with No Keyway Bore, 33 mm Length Coupler
- Huco 8mm Bore Finished with No Keyway Bore, 33 mm Length Coupler
