Huco, 41.3 mm OD, 10mm Bore Finished with Keyway Bore, 41 mm Length Coupler
- RS Stock No.:
- 693-0806
- Mfr. Part No.:
- 452H41.32
- Manufacturer:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.62
(exc. VAT)
€20.44
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.62 |
| 5 - 9 | €15.96 |
| 10 + | €15.59 |
*price indicative
- RS Stock No.:
- 693-0806
- Mfr. Part No.:
- 452H41.32
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Bore Diameter | 10mm | |
| Product Type | Coupler | |
| Outside Diameter | 41.3mm | |
| Hub Length | 41mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Bore Type | Finished with Keyway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore Diameter 10mm | ||
Product Type Coupler | ||
Outside Diameter 41.3mm | ||
Hub Length 41mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Bore Type Finished with Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 10mm Bore Finished with No Keyway Bore, 41 mm Length Coupler
- Huco 12.7mm Bore Finished with Keyway Bore, 41 mm Length Coupler
- Huco 12mm Bore Finished with Keyway Bore, 41 mm Length Coupler
- Huco 12mm Bore Finished with No Keyway Bore, 41 mm Length Coupler
- Ruland 10mm Bore Finished with No Keyway Bore, 18 mm Length Coupler
- Huco 10mm Bore Finished with Keyway Bore, 25 mm Length Coupler
- Huco 10mm Bore Finished with No Keyway Bore, 33 mm Length Coupler
- Huco 10mm Bore Finished with No Keyway Bore, 25 mm Length Coupler
