Huco, 57.1 mm OD, 19mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- RS Stock No.:
- 693-0831
- Mfr. Part No.:
- 452H57.46
- Manufacturer:
- Huco
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.73
(exc. VAT)
€39.03
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.73 |
| 5 - 9 | €30.43 |
| 10 + | €29.80 |
*price indicative
- RS Stock No.:
- 693-0831
- Mfr. Part No.:
- 452H57.46
- Manufacturer:
- Huco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huco | |
| Bore Diameter | 19mm | |
| Product Type | Coupler | |
| Outside Diameter | 57.1mm | |
| Hub Length | 57mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Bore Type | Finished with Keyway | |
| Select all | ||
|---|---|---|
Brand Huco | ||
Bore Diameter 19mm | ||
Product Type Coupler | ||
Outside Diameter 57.1mm | ||
Hub Length 57mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Bore Type Finished with Keyway | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Related links
- Huco 24mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 16mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 28mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 25mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 20mm Bore Finished with Keyway Bore, 57 mm Length Coupler
- Huco 19mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Ruland 19mm Bore Finished with No Keyway Bore, 9.7 mm Length Coupler
- Huco 6.35mm Bore Finished with Keyway Bore, 13 mm Length Coupler
